+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G137-IP67

Enclosure: multipurpose; X: 120.5mm; Y: 120.5mm; Z: 101.5mm; natural


Manufacturer: GAINTA

Manufacturer part number:
G137-IP67
TME Symbol:
G137-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120.5mm
Dimension Y
120.5mm
Dimension Z
101.5mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight853.9 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G137-IP67
22 in TME stock
Net price for quantities from 1 pcs - 23.17 USDGross price for quantities from 1 pcs - 23.17 USD
Net price for quantities from 5 pcs - 20.73 USDGross price for quantities from 5 pcs - 20.73 USD
Net price for quantities from 20 pcs - 19.23 USDGross price for quantities from 20 pcs - 19.23 USD
Net price for quantities from 60 pcs - 17.50 USDGross price for quantities from 60 pcs - 17.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.