+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1389G

Enclosure: for remote controller; X: 77mm; Y: 172mm; Z: 25mm; ABS

Manufacturer: GAINTA

Manufacturer part number:
G1389G
TME Symbol:
G1389G

Specification

Manufacturer
GAINTA
Type of enclosure
for remote controller
Dimension X
77mm
Dimension Y
172mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
grey
Gross weight105.1 g
Certificates
See other products in this category: Remote Control Enclosures GAINTA,
*
G1389G
0 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.07 EUR
Net price for quantities from 10 pcs - 3.65 EURGross price for quantities from 10 pcs - 3.65 EUR
Net price for quantities from 90 pcs - 3.39 EURGross price for quantities from 90 pcs - 3.39 EUR
Net price for quantities from 450 pcs - 3.04 EURGross price for quantities from 450 pcs - 3.04 EUR
No. of pieces (Multiplicity: 1)