+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G139

Enclosure: multipurpose; X: 158mm; Y: 158mm; Z: 101mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G139
TME Symbol:
G139

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
158mm
Dimension Y
158mm
Dimension Z
101mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight1.1433 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G139
25 in TME stock
Net price for quantities from 1 pcs - 33.48 USDGross price for quantities from 1 pcs - 33.48 USD
Net price for quantities from 5 pcs - 30.13 USDGross price for quantities from 5 pcs - 30.13 USD
Net price for quantities from 25 pcs - 27.62 USDGross price for quantities from 25 pcs - 27.62 USD
Net price for quantities from 125 pcs - 25.11 USDGross price for quantities from 125 pcs - 25.11 USD
No. of pieces (Multiplicity: 1)