+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1390B

Enclosure: for remote controller; X: 65mm; Y: 181mm; Z: 28mm; ABS

Manufacturer: GAINTA

Manufacturer part number:
G1390B
TME Symbol:
G1390B

Specification

Manufacturer
GAINTA
Type of enclosure
for remote controller
Dimension X
65mm
Dimension Y
181mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Version
with battery compartment, with flap on baterries
Related items
G0312
Gross weight85.74 g
Certificates
See other products in this category: Remote Control Enclosures GAINTA,
*
G1390B
147 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
Net price for quantities from 170 pcs - 3.64 USDGross price for quantities from 170 pcs - 3.64 USD
Net price for quantities from 850 pcs - 3.31 USDGross price for quantities from 850 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 170 pcs