+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1402-4G

Enclosure: for remote controller; UL94HB; X: 43mm; Y: 55mm; ABS


Manufacturer: GAINTA

Manufacturer part number:
G1402-4G
TME Symbol:
G1402-4G

Specification

Manufacturer
GAINTA
Type of enclosure
for remote controller
Flammability rating
UL94HB
Dimension X
43mm
Dimension Y
55mm
Dimension Z
13.4mm
Enclosure material
ABS
Body colour
light grey
Version
with battery compartment
Number of buttons
4
Gross weight7 g
Certificates
See other products in this category: Remote Control Enclosures GAINTA,
*
G1402-4G
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 600 pcs - 1.14 USDGross price for quantities from 600 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.