+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1502

Enclosure: desktop; X: 228mm; Y: 216mm; Z: 76mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
G1502
TME Symbol:
G1502

Specification

Manufacturer
GAINTA
Type of enclosure
desktop
Dimension X
228mm
Dimension Y
216mm
Dimension Z
76mm
Enclosure material
ABS
Body colour
grey
Enclosure description
window for display
Gross weight551.1 g
Certificates
See other products in this category: Desktop Enclosures GAINTA,
*
G1502
115 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 12 pcs - 15.29 USDGross price for quantities from 12 pcs - 15.29 USD
Net price for quantities from 24 pcs - 13.69 USDGross price for quantities from 24 pcs - 13.69 USD
Net price for quantities from 48 pcs - 12.76 USDGross price for quantities from 48 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs