+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1812

Enclosure: multipurpose; X: 41mm; Y: 105mm; Z: 25mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G1812
TME Symbol:
G1812

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
41mm
Dimension Y
105mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Side colour
dark grey
Gross weight36.35 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1812
125 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 10 pcs - 2.08 EURGross price for quantities from 10 pcs - 2.08 EUR
Net price for quantities from 20 pcs - 1.89 EURGross price for quantities from 20 pcs - 1.89 EUR
Net price for quantities from 150 pcs - 1.73 EURGross price for quantities from 150 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1)