+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1814

Enclosure: multipurpose; X: 76mm; Y: 130mm; Z: 30mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G1814
TME Symbol:
G1814

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
76mm
Dimension Y
130mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Side colour
dark grey
Gross weight6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1814
0 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 20 pcs - 2.91 USDGross price for quantities from 20 pcs - 2.91 USD
Net price for quantities from 80 pcs - 2.64 USDGross price for quantities from 80 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)