+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1901C

Enclosure: for USB; X: 23mm; Y: 71mm; Z: 8.7mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G1901C
TME Symbol:
G1901C

Specification

Manufacturer
GAINTA
Type of enclosure
for USB
Dimension X
23mm
Dimension Y
71mm
Dimension Z
8.7mm
Enclosure material
polycarbonate
Body colour
transparent
Caution!
  • without connectors
Gross weight7.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1901C
695 in TME stock
Net price for quantities from 1 pcs - 0.92 GBPGross price for quantities from 1 pcs - 0.92 GBP
Net price for quantities from 10 pcs - 0.83 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 50 pcs - 0.74 GBPGross price for quantities from 50 pcs - 0.74 GBP
Net price for quantities from 600 pcs - 0.68 GBPGross price for quantities from 600 pcs - 0.68 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 600 pcs