+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1911C

Enclosure: for USB; X: 18mm; Y: 33mm; Z: 8.5mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G1911C
TME Symbol:
G1911C

Specification

Manufacturer
GAINTA
Type of enclosure
for USB
Dimension X
18mm
Dimension Y
33mm
Dimension Z
8.5mm
Enclosure material
polycarbonate
Body colour
transparent
Caution!
  • without connectors
Gross weight3.76 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1911C
445 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 600 pcs - 0.81 USDGross price for quantities from 600 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs