+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2058

Enclosure: multipurpose; X: 200mm; Y: 360mm; Z: 150mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2058
TME Symbol:
G2058

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
360mm
Dimension Z
150mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight14 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2058
0 in TME stock
Net price for quantities from 1 pcs - 72.94 USDGross price for quantities from 1 pcs - 72.94 USD
Net price for quantities from 8 pcs - 66.01 USDGross price for quantities from 8 pcs - 66.01 USD
Net price for quantities from 16 pcs - 60.18 USDGross price for quantities from 16 pcs - 60.18 USD
Net price for quantities from 32 pcs - 54.71 USDGross price for quantities from 32 pcs - 54.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.