+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2105

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 85mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G2105
TME Symbol:
G2105

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
85mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight226.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2105
15 in TME stock
Net price for quantities from 1 pcs - 7.19 EURGross price for quantities from 1 pcs - 7.19 EUR
Net price for quantities from 5 pcs - 6.47 EURGross price for quantities from 5 pcs - 6.47 EUR
Net price for quantities from 25 pcs - 5.93 EURGross price for quantities from 25 pcs - 5.93 EUR
Net price for quantities from 125 pcs - 5.40 EURGross price for quantities from 125 pcs - 5.40 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts