+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G238C

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G238C
TME Symbol:
G238C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight759.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G238C
226 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.12 USDGross price for quantities from 1 pcs - 27.12 USD
Net price for quantities from 5 pcs - 24.42 USDGross price for quantities from 5 pcs - 24.42 USD
Net price for quantities from 17 pcs - 22.37 USDGross price for quantities from 17 pcs - 22.37 USD
Net price for quantities from 51 pcs - 20.34 USDGross price for quantities from 51 pcs - 20.34 USD
Packaging method by the manufacturer:Cardboard = 17 pcs