+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G250C-IP67

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G250C-IP67
TME Symbol:
G250C-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight49 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G250C-IP67
0 in TME stock
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 10 pcs - 2.87 EURGross price for quantities from 10 pcs - 2.87 EUR
Net price for quantities from 350 pcs - 2.62 EURGross price for quantities from 350 pcs - 2.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.