+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G265C

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 85mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G265C
TME Symbol:
G265C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
85mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight279.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G265C
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.54 GBPGross price for quantities from 1 pcs - 8.54 GBP
Net price for quantities from 5 pcs - 7.65 GBPGross price for quantities from 5 pcs - 7.65 GBP
Net price for quantities from 25 pcs - 7.01 GBPGross price for quantities from 25 pcs - 7.01 GBP
Net price for quantities from 125 pcs - 6.38 GBPGross price for quantities from 125 pcs - 6.38 GBP