+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2691C-IP67

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G2691C-IP67
TME Symbol:
G2691C-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight437.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2691C-IP67
0 in TME stock
Net price for quantities from 1 pcs - 13.04 GBPGross price for quantities from 1 pcs - 13.04 GBP
Net price for quantities from 8 pcs - 11.74 GBPGross price for quantities from 8 pcs - 11.74 GBP
Net price for quantities from 16 pcs - 10.76 GBPGross price for quantities from 16 pcs - 10.76 GBP
Net price for quantities from 32 pcs - 9.79 GBPGross price for quantities from 32 pcs - 9.79 GBP
No. of pieces (Multiplicity: 1)