+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2R-1 230VAC

Relay: electromagnetic; Ucoil: 230VAC; SPDT; Icontacts max: 10A

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2R-1 230VAC
TME Symbol:
G2R-1-230AC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
230V AC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature, monostable
Mounting
PCB
Coil resistance
20.2kΩ
Operate time
15ms
Body dimensions
29x13x25.5mm
Release time
10ms
Contact resistance
30mΩ
Terminal pitch
3.5mm
Coil current
5.5mA
Leads
for PCB
Related items
PODST-1
Enclosure description
standard seal
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight15.85 g
Certificates
*
G2R-1 230VAC
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 100 pcs