+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 110V AC | |
Contacts configuration | SPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Manufacturer series | G2R | |
Switched voltage | max. 125V DC, max. 380V AC | |
Relay variant | miniature, monostable | |
Mounting | screw type | |
Coil resistance | 4.6kΩ | |
Operate time | 15ms | |
Body dimensions | 29x13x25.5mm | |
Release time | 10ms | |
Contact resistance | 30mΩ | |
Terminal pitch | 5.2mm | |
Coil current | 11mA | |
Leads | connectors | |
Leads dimensions | 4.75x0.5mm | |
Enclosure description | standard seal | |
Operating temperature | -40...70°C |