+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3121

Enclosure: multipurpose; X: 120mm; Y: 240mm; Z: 100mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G3121
TME Symbol:
G3121

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240mm
Dimension Z
100mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight497.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3121
283 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.55 EURGross price for quantities from 1 pcs - 10.55 EUR
Net price for quantities from 5 pcs - 9.60 EURGross price for quantities from 5 pcs - 9.60 EUR
Net price for quantities from 30 pcs - 8.75 EURGross price for quantities from 30 pcs - 8.75 EUR
Net price for quantities from 90 pcs - 7.96 EURGross price for quantities from 90 pcs - 7.96 EUR
Packaging method by the manufacturer:Cardboard = 30 pcs