+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of accessories for potentiometer | knob | |
Kind of knob | with flange, with pointer | |
Material | plastic | |
Shaft diameter | 4mm | |
Knob dimensions | Ø10.3x15.7mm | |
Colour | black | |
Mounting | clamp mechanism with screw | |
Shaft surface | smooth | |
Flange diameter | 15mm | |
Pointer colour | white |