+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3SBA20-E3/51

Bridge rectifier: single-phase; Urmax: 200V; If: 4A; Ifsm: 80A; flat

Manufacturer: VISHAY

Manufacturer part number:
G3SBA20-E3/51
TME Symbol:
G3SBA20-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
4A
Max. forward impulse current
80A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
G3SBA20-E3/51
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)