+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM101ERTR

Relay: solid state; SPST-NO; Icntrl: 30mA; 2000mA; max.80VAC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM101ERTR
TME Symbol:
G3VM-101ER-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
30mA
Max. operating current
2A
Switched voltage
max. 80V AC, max. 80V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Operate time
5ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM101ERTR
0 in TME stock
Net price for quantities from 1500 pcs - 4.60 GBPGross price for quantities from 1500 pcs - 4.60 GBP
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.