+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM101LRTR05

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 80mA; max.100VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM101LRTR05
TME Symbol:
G3VM-101LR-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
80mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
0.3ms
Release time
0.3ms
Insulation voltage
1.5kV
Operating temperature
-20...85°C
Gross weight0.03 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM101LRTR05
0 in TME stock
Net price for quantities from 500 pcs - 4.36 EURGross price for quantities from 500 pcs - 4.36 EUR
Net price for quantities from 1000 pcs - 4.11 EURGross price for quantities from 1000 pcs - 4.11 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.