+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM21HR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 2500mA; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM21HR
TME Symbol:
G3VM-21HR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
2.5A
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
5ms
Release time
1ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.13 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM21HR
0 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 10 pcs - 8.96 USDGross price for quantities from 10 pcs - 8.96 USD
Net price for quantities from 25 pcs - 8.02 USDGross price for quantities from 25 pcs - 8.02 USD
Net price for quantities from 50 pcs - 7.71 USDGross price for quantities from 50 pcs - 7.71 USD
Net price for quantities from 100 pcs - 7.39 USDGross price for quantities from 100 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.