+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM26M11

Relay: solid state; SPDT; Ucntrl: 4.8÷5.2VDC; 1000mA; max.20VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM26M11

Alternative designations: G3VM1685E

TME Symbol:
G3VM-26M11

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPDT
Control voltage
4.8...5.2V DC
Max. operating current
1A
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Operate time
2.5ms
Release time
1.5ms
Insulation voltage
0.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM26M11
0 in TME stock
Net price for quantities from 50 pcs - 91.04 EURGross price for quantities from 50 pcs - 91.04 EUR
Net price for quantities from 1000 pcs - 84.97 EURGross price for quantities from 1000 pcs - 84.97 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.