+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-31DR

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; Icntrl: 30mA; G3VM


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM-31DR
TME Symbol:
G3VM-31DR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Control current
30mA
Max. operating current
4A
Switched voltage
max. 30V AC, max. 30V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
3ms
Release time
1ms
Operating temperature
-40...110°C
Gross weight0.244 g
Certificates
See other products from this series.:
*
G3VM-31DR
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.85 EURGross price for quantities from 1 pcs - 5.85 EUR
Net price for quantities from 10 pcs - 5.41 EURGross price for quantities from 10 pcs - 5.41 EUR
Net price for quantities from 18 pcs - 5.28 EURGross price for quantities from 18 pcs - 5.28 EUR
Packaging method by the manufacturer:Tube = 100 pcs