+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM31HR1

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; 4500mA; max.30VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM31HR1
TME Symbol:
G3VM-31HR1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Max. operating current
4.5A
Switched voltage
max. 30V AC, max. 30V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
2ms
Release time
0.5ms
Insulation voltage
1.5kV
Operating temperature
-40...110°C
Gross weight0.138 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM31HR1
0 in TME stock
Net price for quantities from 1 pcs - 6.22 EURGross price for quantities from 1 pcs - 6.22 EUR
Net price for quantities from 10 pcs - 5.77 EURGross price for quantities from 10 pcs - 5.77 EUR
Net price for quantities from 15 pcs - 5.64 EURGross price for quantities from 15 pcs - 5.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.