+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM353H

Relay: solid state; SPST-NC; Ucntrl: 1÷1.3VDC; 120mA; max.350VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM353H
TME Symbol:
G3VM-353H

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
1ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.13 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM353H
30 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.