+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM354FTR

Relay: solid state; DPST-NC; 150mA; max.350VAC; max.350VDC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM354FTR
TME Symbol:
G3VM-354F-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
DPST-NC
Max. operating current
150mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP8
Operate time
1ms
Release time
3ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.54 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM354FTR
0 in TME stock
Net price for quantities from 1500 pcs - 5.01 EURGross price for quantities from 1500 pcs - 5.01 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.