+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM401AY1

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 120mA; max.400VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM401AY1

Alternative designations: G3VM1464M

TME Symbol:
G3VM-401AY1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
2ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.24 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM401AY1
43 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.