+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM401CR

Relay: solid state; SPST-NO; 400mA; max.400VAC; max.400VDC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM401CR

Alternative designations: G3VM1593M

TME Symbol:
G3VM-401CR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
0.4A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP8
Operate time
1ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM401CR
0 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 10 pcs - 9.22 USDGross price for quantities from 10 pcs - 9.22 USD
Net price for quantities from 25 pcs - 8.62 USDGross price for quantities from 25 pcs - 8.62 USD
Net price for quantities from 40 pcs - 8.27 USDGross price for quantities from 40 pcs - 8.27 USD
Net price for quantities from 50 pcs - 8.12 USDGross price for quantities from 50 pcs - 8.12 USD
Net price for quantities from 80 pcs - 7.72 USDGross price for quantities from 80 pcs - 7.72 USD
Net price for quantities from 200 pcs - 6.91 USDGross price for quantities from 200 pcs - 6.91 USD
Net price for quantities from 400 pcs - 6.61 USDGross price for quantities from 400 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.