+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM402JTR

Relay: solid state; DPST-NO; 120mA; max.400VAC; max.400VDC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM402JTR
TME Symbol:
G3VM-402J-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
DPST-NO
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP8
Operate time
1ms
Release time
1ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.2 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM402JTR
0 in TME stock
Net price for quantities from 2500 pcs - 3.76 USDGross price for quantities from 2500 pcs - 3.76 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.