+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM402J

Relay: solid state; DPST-NO; Ucntrl: 1÷1.3VDC; 120mA; max.400VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM402J
TME Symbol:
G3VM-402J

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP8
Operate time
1ms
Release time
1ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.2 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM402J
0 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 10 pcs - 3.31 EURGross price for quantities from 10 pcs - 3.31 EUR
Net price for quantities from 25 pcs - 2.88 EURGross price for quantities from 25 pcs - 2.88 EUR
Net price for quantities from 50 pcs - 2.79 EURGross price for quantities from 50 pcs - 2.79 EUR
No. of pieces (Multiplicity: 1)