+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM41DYTR

Relay: solid state; SPST-NO; 2000mA; max.40VAC; max.40VDC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM41DYTR

Alternative designations: G3VM1437B

TME Symbol:
G3VM-41DY-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
2A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
5ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM41DYTR
0 in TME stock
Net price for quantities from 1500 pcs - 3.95 USDGross price for quantities from 1500 pcs - 3.95 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.