+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM41ERTR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 3500mA; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM41ERTR
TME Symbol:
G3VM-41ER-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
3.5A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Operate time
5ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM41ERTR
0 in TME stock
Net price for quantities from 1500 pcs - 6.46 USDGross price for quantities from 1500 pcs - 6.46 USD
Net price for quantities from 3000 pcs - 5.96 USDGross price for quantities from 3000 pcs - 5.96 USD
Net price for quantities from 6000 pcs - 5.45 USDGross price for quantities from 6000 pcs - 5.45 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.