+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-41GR8

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; Icntrl: 20mA

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-41GR8
TME Symbol:
G3VM-41GR8

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Control current
20mA
Max. operating current
1A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
1.2ms
Release time
0.2ms
Operating temperature
-40...85°C
Gross weight0.083 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-41GR8
0 in TME stock
Net price for quantities from 1 pcs - 4.48 EURGross price for quantities from 1 pcs - 4.48 EUR
Net price for quantities from 10 pcs - 4.11 EURGross price for quantities from 10 pcs - 4.11 EUR
Net price for quantities from 15 pcs - 4.03 EURGross price for quantities from 15 pcs - 4.03 EUR
No. of pieces (Multiplicity: 1)