+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-41LR4(TR05)

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; Icntrl: 30mA; 250mA


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-41LR4(TR05)
TME Symbol:
G3VM-41LR4

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Control current
30mA
Max. operating current
250mA
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
0.12ms
Release time
0.14ms
Operating temperature
-20...85°C
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-41LR4(TR05)
0 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 4.26 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 100 pcs - 3.74 USDGross price for quantities from 100 pcs - 3.74 USD
Net price for quantities from 500 pcs - 3.47 USDGross price for quantities from 500 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.