+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61FR1

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; 5000mA; max.60VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61FR1

Alternative designations: G3VM1591C

TME Symbol:
G3VM-61FR1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Max. operating current
5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP8
Operate time
5ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.542 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61FR1
618 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 15 pcs - 6.49 USDGross price for quantities from 15 pcs - 6.49 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs