+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61GR2TR05

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 1700mA; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61GR2TR05
TME Symbol:
G3VM-61GR2-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
1.7A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
3ms
Release time
0.5ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61GR2TR05
0 in TME stock
Net price for quantities from 500 pcs - 2.58 EURGross price for quantities from 500 pcs - 2.58 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.