+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61UR1TR05

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 120mA; max.60VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61UR1TR05
TME Symbol:
G3VM-61UR1-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
120mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
VSON4
Operate time
0.2ms
Release time
0.2ms
Insulation voltage
0.5kV
Operating temperature
-40...110°C
Gross weight0.01 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61UR1TR05
0 in TME stock
Net price for quantities from 500 pcs - 8.27 USDGross price for quantities from 500 pcs - 8.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.