+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-81HR

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; Icntrl: 30mA; 1250mA


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-81HR
TME Symbol:
G3VM-81HR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Control current
30mA
Max. operating current
1.25A
Switched voltage
max. 80V AC, max. 80V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
2ms
Release time
0.7ms
Operating temperature
-20...85°C
Gross weight0.137 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-81HR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.97 EURGross price for quantities from 1 pcs - 9.97 EUR
Net price for quantities from 6 pcs - 9.01 EURGross price for quantities from 6 pcs - 9.01 EUR
Net price for quantities from 10 pcs - 8.59 EURGross price for quantities from 10 pcs - 8.59 EUR
Net price for quantities from 25 pcs - 7.93 EURGross price for quantities from 25 pcs - 7.93 EUR
Net price for quantities from 40 pcs - 7.58 EURGross price for quantities from 40 pcs - 7.58 EUR
Net price for quantities from 50 pcs - 7.47 EURGross price for quantities from 50 pcs - 7.47 EUR
Net price for quantities from 75 pcs - 7.26 EURGross price for quantities from 75 pcs - 7.26 EUR
Net price for quantities from 300 pcs - 6.67 EURGross price for quantities from 300 pcs - 6.67 EUR
Net price for quantities from 1200 pcs - 6.13 EURGross price for quantities from 1200 pcs - 6.13 EUR