+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM81PRTR05

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 120mA; max.80VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM81PRTR05
TME Symbol:
G3VM-81PR-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 80V AC, max. 80V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
USOP4
Operate time
0.5ms
Release time
0.2ms
Insulation voltage
0.5kV
Operating temperature
-40...85°C
Gross weight0.3 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM81PRTR05
0 in TME stock
Net price for quantities from 500 pcs - 5.80 USDGross price for quantities from 500 pcs - 5.80 USD
Net price for quantities from 10000 pcs - 5.38 USDGross price for quantities from 10000 pcs - 5.38 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.