+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G503B

Enclosure: multipurpose; X: 112mm; Y: 170mm; Z: 35mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G503B
TME Symbol:
G503B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
170mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
Recessed for keyboard
1mm
Gross weight129.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G503B
157 in TME stock
Net price for quantities from 1 pcs - 3.92 GBPGross price for quantities from 1 pcs - 3.92 GBP
Net price for quantities from 5 pcs - 3.53 GBPGross price for quantities from 5 pcs - 3.53 GBP
Net price for quantities from 25 pcs - 3.26 GBPGross price for quantities from 25 pcs - 3.26 GBP
Net price for quantities from 100 pcs - 2.95 GBPGross price for quantities from 100 pcs - 2.95 GBP
No. of pieces (Multiplicity: 1)