+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G515G

Enclosure: multipurpose; X: 66.5mm; Y: 66.5mm; Z: 28mm; ABS

Manufacturer: GAINTA

Manufacturer part number:
G515G
TME Symbol:
G515G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
66.5mm
Dimension Y
66.5mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
light grey
Gross weight40.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G515G
389 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.