+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G749

Enclosure: with panel; X: 225mm; Y: 165mm; Z: 90mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G749
TME Symbol:
G749

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
225mm
Dimension Y
165mm
Dimension Z
90mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight426.87 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G749
0 in TME stock
Net price for quantities from 1 pcs - 10.96 EURGross price for quantities from 1 pcs - 10.96 EUR
Net price for quantities from 5 pcs - 9.81 EURGross price for quantities from 5 pcs - 9.81 EUR
Net price for quantities from 25 pcs - 9.04 EURGross price for quantities from 25 pcs - 9.04 EUR
Net price for quantities from 125 pcs - 8.22 EURGross price for quantities from 125 pcs - 8.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.