+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G751

Enclosure: with panel; X: 245mm; Y: 175mm; Z: 70mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G751
TME Symbol:
G751

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
245mm
Dimension Y
175mm
Dimension Z
70mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight500 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G751
0 in TME stock
Net price for quantities from 1 pcs - 13.24 USDGross price for quantities from 1 pcs - 13.24 USD
Net price for quantities from 5 pcs - 11.86 USDGross price for quantities from 5 pcs - 11.86 USD
Net price for quantities from 20 pcs - 10.93 USDGross price for quantities from 20 pcs - 10.93 USD
Net price for quantities from 60 pcs - 9.93 USDGross price for quantities from 60 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.