+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0501

Loudspeaker; general purpose; 300mW; 8Ω; Ø50x18.5mm; 4.8kHz; paper


Manufacturer: Same Sky®

Manufacturer part number:
GA0501
TME Symbol:
GA0501

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø50x18.5mm
Operating temperature
-25...70°C
Sound frequency
4.8kHz
Sound level
85dB
Resonant frequency
336...504Hz
Colour
black
Diameter
50mm
Material
paper
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GA0501
0 in TME stock
Net price for quantities from 500 pcs - 2.93 USDGross price for quantities from 500 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.