+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720.6

Adapter; brass; Øshaft: 6mm; copper; Shaft: smooth; Hole diam: 6mm


Manufacturer: MENTOR

Manufacturer part number:
720.6
TME Symbol:
GA720.6

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
adapter
Material
brass
Shaft diameter
6mm
Colour
copper
Shaft surface
smooth
Inside hole diameter
6mm
Gross weight10.95 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
720.6
87 in TME stock
Net price for quantities from 1 pcs - 4.76 EURGross price for quantities from 1 pcs - 4.76 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 2.96 EUR
Net price for quantities from 20 pcs - 2.14 EURGross price for quantities from 20 pcs - 2.14 EUR
Net price for quantities from 50 pcs - 2.03 EURGross price for quantities from 50 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcs