+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GAMMA-868R-SO

Module: RF; FM transceiver; LoRa; 868MHz; RS232; -137dBm; 3.6÷12VDC

Manufacturer: RF SOLUTIONS

Manufacturer part number:
GAMMA-868R-SO
TME Symbol:
GAMMA-868R-SO

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868MHz
Interface
RS232
Receiver sensitivity
-137dBm
Transmitter output power
20dBm
Mounting
SMD
Dimensions
51x20x5mm
Range
16km
Manufacturer series
GAMMA
Number of inputs/outputs
8
Supply voltage
  • 3.6...12V DC
Gross weight2.665 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS
*
GAMMA-868R-SO
Product withdrawn from the offer
Use the specification table below to search for similar products