+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBK35A

Bridge rectifier: single-phase; Urmax: 50V; If: 35A; Ifsm: 400A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK35A
TME Symbol:
GBK35A-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
35A
Max. forward impulse current
0.4kA
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK35A
120 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 5 pcs - 0.53 EURGross price for quantities from 5 pcs - 0.53 EUR
Net price for quantities from 15 pcs - 0.48 EURGross price for quantities from 15 pcs - 0.48 EUR
Net price for quantities from 105 pcs - 0.42 EURGross price for quantities from 105 pcs - 0.42 EUR
Net price for quantities from 525 pcs - 0.38 EURGross price for quantities from 525 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs